- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- HOA6972-N51
Honeywell
HOA6972-N51
Photointerrupter Transmissive 3.18mm Phototransistor
View Datasheet Ask the Datasheet Accessories Notify Me
- Direct TTL interface
- Buffer or inverting logic available
- Three device output options
- Four mounting configurations
- Choice of detector aperture
- 0.125 in [3.18 mm] slot width
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HOA6972-N51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Family:HOA6972-N51
-
This product is discontinued, but still in stock.