- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- HOA6970-T55
Honeywell
HOA6970-T55
Photointerrupter Transmissive 3.18mm Phototransistor 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Direct TTL interface
- Buffer or inverting logic available
- Three device output options
- Four mounting configurations
- Choice of detector aperture
- 0.125 in [3.18 mm] slot width
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HOA6970-T55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:HOA6970-T55
-
Dimension:23.83 x 13.03 x 10.03 mm