- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- HOA6961-T51
Description
+
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin
Product Highlights:
- Direct TTL interface
- Buffer or inverting logic available
- Three device output options
- Four mounting configurations
- Choice of detector aperture
- 0.125 in [3.18 mm] slot width
Search Keywords: HOA6961T51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HOA6961-T51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gap Width:3.18 mm
-
Family:HOA6961
-
Dimension:23.83 x 10.03 x 13.03 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.84
50
$6.71
95
$6.58
100
$6.33
1,000
$6.08
5,000 +
$5.95
Click for Quote
Log in
to unlock special pricing