- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- HOA6961-N51
Honeywell
HOA6961-N51
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 4-Pin Case N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HOA6961-N51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:12.57(Max) x 11.05(Max) mm
-
Gap Width:3.18 mm
-
Family:HOA6961-N51
-
This product is discontinued, but still in stock.