- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- HOA1884-013
Honeywell
HOA1884-013
Photointerrupter Transmissive 3.18mm Photodarlington 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Choice of phototransistor or photodarlington output
- Side mount package
- Accurate position sensing
- 0.125 in [3.18 mm] slot width
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HOA1884-013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:23.83 x 13.03 x 10.03 mm
-
Gap Width:3.18(Min) mm
-
Family:HOA1884-013
-
This product is discontinued, but still in stock.