Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HOA1875-003

Photointerrupter Transmissive 5.08mm Photodarlington 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Photointerrupter Transmissive 5.08mm Photodarlington 4-Pin
Product Highlights:
  • Choice of phototransistor or photodarlington output
  • Low profile package
  • Wide operating temperature range [-55 °C to 100 °C]
  • 0.200 in [5.08 mm] slot width
Search Keywords: HOA1875003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: HOA1875-003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541408000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 10.16 x 6.35 x 8.89 mm
Family: HOA1875-003
Gap Width: 5.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HOA1875-003 discontinued?
Yes, HOA1875-003 from Honeywell is discontinued (end-of-life May 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HOA1875-003 RoHS compliant?
Yes, HOA1875-003 is RoHS compliant.
What is the lead time for HOA1875-003?
The standard lead time for HOA1875-003 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.018
10
$16.380
25
$14.840
50
$13.930
100
$12.570
250
$12.050
500
$11.730
1,000 +
$11.120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!