- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Temperature & Humidity ›
- HIH9120-021-001
Honeywell
HIH9120-021-001
Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH9000 Series, I2C, ±1.7 %RH Accuracy, SIP 4 Pin, Without Filter, ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HIH9120-021-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Family:HIH9120
-
Accuracy:±1.7 %RH
-
Dimension:4.9 x 1.91 x 3.9 mm
-
Function:Humidity/Temperature Sensor
-
This product is discontinued, but still in stock.