- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Temperature & Humidity ›
- HIH6130-021-001
Honeywell
HIH6130-021-001
PCB Mount Temp/Humidiy Sensor - HIH6120/6121 Series - SMT - ±4 %RH TEB - Digital I2C
View Datasheet Ask the Datasheet Accessories Notify Me
- Hydrophobic filter and condensation-resistant: allow use in many condensing environments
- SPI digital communication format: Provide flexibility in integrating the sensors into existing system level architecture
- Optional one or two %RH level alarm outputs: Provide the user the ability to monitor whether the RH level has exceeded or fallen below predetermined and critical levels within the application
- Multi-function ASIC: Provides flexibility within the application by lowering or eliminating the risk and cost of OEM calibration
- RoHS and WEEE compliant; halogen-free
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | HIH6130-021-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85423900 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Accuracy: | ±4 %RH |
| Family: | HIH6131 |
| Dimension: | 4.9 x 3.9 x 1.91 mm |
| Function: | Humidity/Temperature Sensor |
-
This product is discontinued, but still in stock.