- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Temperature & Humidity ›
- HIH6121-021-001S
Description
+
Honeywell HumidIcon™ Digital Humidity/Temperature Sensors: HIH6120/6121 Series, I2C, ±5 %RH Total Error Band, SIP 4 Pin, Hydrophobic Filter, Condensation-Resistant, 5 Units on Tape (Sample)
Search Keywords: HIH6121021001S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HIH6121-021-001S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90258000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Function:Humidity/Temperature Sensor
-
Accuracy:±4 %RH
-
Dimension:4.9 x 1.91 x 3.9 mm
-
Family:HIH6121
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$337.39
7
$237.28
11
$179.31
14 +
$175.72
Click for Quote
Log in
to unlock special pricing