- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Humidity ›
- HIH-4020-001
Honeywell
HIH-4020-001
The HIH-4020-001 is a covered integrated circuit humidity sensor that provides a near-linear voltage output proportional to re ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Molded thermoset plastic housing
- Near linear voltage output vs %RH
- Laser-trimmed interchangeability
- Enhanced accuracy, fast response
- Fast response time
- Stable, low drift performance
- Chemically resistant
- Refrigeration equipment
- HVAC equipment
- Medical equipment
- Drying
- Meteorology
- Battery-powered systems
- OEM assemblies
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HIH-4020-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:HIH-4020
-
Dimension:4.17 x 2.67 x 8.59 + 0.25(Max) mm
-
Function:Humidity Sensor
-
Accuracy:±3.5 %RH
-
Interface Type:Voltage
-
This product is discontinued, but still in stock.