Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HIH-4000-004

This Integrated Circuit Humidity sensor from Honeywell comes from their HIH-4000 Series of Humidity Sensors and supplied in a ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
This Integrated Circuit Humidity sensor from Honeywell comes from their HIH-4000 Series of Humidity Sensors and supplied in a lead pitch SIP (Single-In-Line Package). The sensor measures 1.27 mm and the sensing element’s multilayer construction provides resistance to most hazards such as dust, dirt, or oils. The HIH-4000 Series has potential applications in medical equipment, drying, and refrigeration equipment.
Product Highlights:
  • Fast response time
  • Stable, low drift performance
  • Chemically resistant
  • Enhanced accuracy, fast response
  • Near linear voltage output vs %RH
  • Laser-trimmed interchangeability
  • Molded thermoset plastic housing
Potential Applications:
  • Refrigeration equipment
  • HVAC equipment
  • Medical equipment
  • Drying
  • Meteorology
  • Battery-powered systems
  • OEM assemblies
Search Keywords: HIH4000004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: HIH-4000-004
Unit of Measure: Per Each
RoHS: Yes
HTS: 85423900
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Function: Humidity Sensor
Family: HIH-4000
Accuracy: ±3.5 %RH
Dimension: 4.17 x 2.03 x 8.59 mm
Interface Type: Voltage
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HIH-4000-004 discontinued?
Yes, HIH-4000-004 from Honeywell is discontinued (end-of-life May 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HIH-4000-004 RoHS compliant?
Yes, HIH-4000-004 is RoHS compliant.
What is the lead time for HIH-4000-004?
The standard lead time for HIH-4000-004 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,216
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$137.04
5
$88.31
10
$86.60
20
$85.73
50
$84.88
100 +
$84.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!