- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Humidity ›
- HIH-4000-003
Honeywell
HIH-4000-003
Humidity Sensor - 0 to 100% RH Humidity Range - Analog Voltage Output - ±3.5% RH Accuracy - 4 to 5.8V - Housed Sensor Package ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Chemically resistant
- Laser-trimmed interchangeability
- Fast response time
- Stable, low drift performance
- Molded thermoset plastic housing
- Enhanced accuracy, fast response
- Near linear voltage output vs %RH
- Refrigeration equipment
- HVAC equipment
- Medical equipment
- Drying
- Meteorology
- Battery-powered systems
- OEM assemblies
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | HIH-4000-003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85423900 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Dimension: | 4.17 x 2.03 x 8.59 mm |
| Function: | Humidity Sensor |
| Accuracy: | ±3.5 %RH |
| Interface Type: | Voltage |
| Family: | HIH-4000 |
-
This product is discontinued, but still in stock.