- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- HER12000BFDSNAAA01
Description
+
Pressure Sensor 0bar to 120bar Sealed Gage Box
Search Keywords: HER12000BFDSNAAA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HER12000BFDSNAAA01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:SPDT Switch
-
Mounting:Stud
-
Operating Temperature:-40 to 85 °C
-
Dimension:27 dia x 76 mm
-
Device Pressure Type:Pressure Switch
-
Operating Pressure Range:150 to 4500 psi
-
Accuracy:N/A
-
Typical Operating Supply Voltage:N/A
-
Response Time:N/A
-
Electrical Termination:Quick Connect
-
Port Size:M14x1.5
-
Port Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
2
$86.00
5
$85.77
10
$85.56
13
$85.35
25
$54.62
38
$42.68
50 +
$41.82
Click for Quote
Log in
to unlock special pricing