- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- HEL-777-A-U-0
Honeywell
HEL-777-A-U-0
Temp Sensor Analog Serial (2-Wire) 2-Pin SIP
View Datasheet Ask the Datasheet Accessories Notify Me
- Linear resistance vs temperature
- Accurate and interchangeable
- Excellent stability
- Small size
- Printed circuit mountable
- Ceramic SIP package
- HVAC: room, duct and refrigerant temperature
- Electronic assemblies: thermal management, temperature compensation
- Process control: temperature regulation
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | HEL-777-A-U-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85334010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Pt RTD |
| Mounting: | PCB Through Hole |
| Accuracy: | ±0.5 °C |
| Thermal Time Constant: | 10 s |
| Operating Temperature: | -55 to 150 °C |
| Resistance @ 25C: | 1000 ohm @ 0 °C |
| Description of Terminals: | 15mm leads |
| Dimension: | 4.5 x 1.57 x 4.5 mm |