- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- HEL-775-A-U-1
Description
+
Temp Sensor Analog Serial (2-Wire) 2-Pin CSIP
Search Keywords: HEL775AU1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HEL-775-A-U-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Pt RTD
-
Mounting:PCB Through Hole
-
Accuracy:±0.3 °C
-
Thermal Time Constant:10 s
-
Operating Temperature:-55 to 150 °C
-
Resistance @ 25C:1000 ohm @ 0 °C
-
Description of Terminals:7.6mm leads
-
Dimension:3.81 x 2.54 x 5.08 mm
-
Supplier Package:CSIP
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$129.53
5
$116.58
8
$102.01
10 +
$99.97
Click for Quote
Log in
to unlock special pricing