- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- HEL-775-A-T-0
Description
+
Temp Sensor Analog Serial (2-Wire) 2-Pin CSIP
Search Keywords: HEL775AT0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HEL-775-A-T-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pt RTD
-
Mounting:PCB Through Hole
-
Accuracy:±0.3 °C
-
Thermal Time Constant:10 s
-
Operating Temperature:-55 to 150 °C
-
Resistance @ 25C:100 ohm @ 0 °C
-
Description of Terminals:7.6mm leads
-
Dimension:3.81 x 2.54 x 5.08 mm
-
Supplier Package:CSIP
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$35.74
10
$35.08
19
$34.43
37
$33.75
50
$33.09
60
$16.55
5,000 +
$13.23
Click for Quote
Log in
to unlock special pricing