- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- HEL-717-U-1-12-00
Honeywell
HEL-717-U-1-12-00
Temp Sensor Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | HEL-717-U-1-12-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Pt RTD |
| Mounting: | Probe |
| Accuracy: | ±0.5 °C |
| Operating Temperature: | -200 to 260 °C |
| Resistance @ 25C: | 1000 ohm @ 0 °C |
| Description of Terminals: | 305mm insulated leads |
| Dimension: | 15.24 x 3.18 mm |
| Supplier Package: | Ceramic Case |
-
This product is discontinued, but still in stock.