- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- HEL-712-T-1-12-00
Description
+
RTD Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin
Product Highlights:
- Linear resistance vs temperature
- Multiple small sizes
- Ready-to-use, folly assembled elements
- Fast response
- Laser trimmed
- TFE Teflon® or fiberglass lead wires
- Wide temperature range
- Interchangeable
- Accurate
- Ceramic case material
Search Keywords: HEL712T11200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HEL-712-T-1-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Pt RTD
-
Mounting:Probe
-
Accuracy:±0.5 °C
-
Operating Temperature:-200 to 260 °C
-
Resistance @ 25C:100 ohm @ 0 °C
-
Description of Terminals:305mm insulated leads
-
Dimension:15.24 x 2.8 mm
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for out of Stock Qty:
13
11 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$175.36
5
$167.14
10
$166.32
13
$165.91
25
$165.49
38
$165.08
50 +
$164.67
Click for Quote
Log in
to unlock special pricing