- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- HEL-711-U-1-12-00
Honeywell
HEL-711-U-1-12-00
RTD Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RTD Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin
Search Keywords: HEL711U11200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HEL-711-U-1-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Pt RTD
-
Mounting:Probe
-
Accuracy:±0.5 °C
-
Operating Temperature:-200 to 260 °C
-
Resistance @ 25C:1000 ohm @ 0 °C
-
Description of Terminals:305mm insulated leads
-
Dimension:15.24 x 2.8 mm
-
Supplier Package:N/A
Frequently Asked Questions
Is HEL-711-U-1-12-00 RoHS compliant?
Yes, HEL-711-U-1-12-00 is RoHS compliant.
What is the lead time for HEL-711-U-1-12-00?
The standard lead time for HEL-711-U-1-12-00 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
11 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$109.16
5
$90.06
10
$87.23
25
$83.64
50
$82.81
100
$74.19
300 +
$74.00
Click for Quote
Log in
to unlock special pricing