- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- HEL-707-U-1-12-C3
Description
+
Temp Sensor Analog(Voltage) Serial (2-Wire) 2-Pin
Search Keywords: HEL707U112C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HEL-707-U-1-12-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Pt RTD
-
Mounting:Probe
-
Accuracy:±0.5 °C
-
Operating Temperature:-200 to 260 °C
-
Resistance @ 25C:1000 ohm @ 0 °C
-
Description of Terminals:305mm insulated leads
-
Dimension:6.35 x 2.18 mm
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
13
$426.67
25
$234.19
38
$158.94
50 +
$155.76
Click for Quote
Log in
to unlock special pricing