- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- HEL-707-U-0-12-00
Description
+
RTD Analog Serial (2-Wire) Automotive 2-Pin
Product Highlights:
- Accurate
- Interchangeable
- Fast response
- Laser trimmed
- Ceramic case material
- Linear resistance vs temperature
- Multiple small sizes
- Ready-to-use, fully assembled elements
- Wide temperature range
- TFE Teflon® or fiberglass leadwire
Potential Applications:
- HVAC: room, duct and refrigerant temperature
- Electronic assemblies: thermal management, temperature compensation
- Process control: temperature regulation
Search Keywords: HEL707U01200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HEL-707-U-0-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Pt RTD
-
Mounting:Probe
-
Accuracy:±0.5 °C
-
Operating Temperature:-200 to 260 °C
-
Resistance @ 25C:1000 ohm @ 0 °C
-
Description of Terminals:305mm insulated leads
-
Dimension:6.35 x 2.18 mm
-
Supplier Package:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$84.39
5
$77.18
10
$72.84
20
$71.22
50
$65.41
100 +
$57.64
Click for Quote
Log in
to unlock special pricing