Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HEL-705-U-1-12-C2

RTD (Resistance Temperature Detector) - 1 kOhms - ±0.1% Tolerance - ±0.3°C Accuracy - 1 mA - Platinum (Pt) - Wire Leads.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RTD (Resistance Temperature Detector) - 1 kOhms - ±0.1% Tolerance - ±0.3°C Accuracy - 1 mA - Platinum (Pt) - Wire Leads.
Search Keywords: HEL705U112C2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    HEL-705-U-1-12-C2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85334000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Pt RTD
  • Mounting:
    Probe
  • Accuracy:
    ±0.5 °C
  • Operating Temperature:
    -200 to 260 °C
  • Resistance @ 25C:
    1000 ohm @ 0 °C
  • Description of Terminals:
    305mm insulated leads
  • Dimension:
    4.75 x 2.18 mm
  • Supplier Package:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HEL-705-U-1-12-C2 RoHS compliant?
Yes, HEL-705-U-1-12-C2 is RoHS compliant.
What is the lead time for HEL-705-U-1-12-C2?
The standard lead time for HEL-705-U-1-12-C2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 183
Can Ship immediately
10 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$167.78
5
$153.48
10
$147.16
20
$145.70
50
$144.26
100 +
$143.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!