- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- HEL-705-T-1-12-00
Honeywell
HEL-705-T-1-12-00
RTD Analog Serial (2-Wire) Automotive 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RTD Analog Serial (2-Wire) Automotive 2-Pin
Product Highlights:
- Linear resistance vs temperature
- Accurate and interchangeable
- Excellent stability
- Small for fast response
- Wide temperature range
Potential Applications:
- HVAC: room, duct and refrigerant temperature
- Electronic assemblies: thermal management, temperature compensation
- Process control: temperature regulation
Search Keywords: HEL705T11200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HEL-705-T-1-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85334000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Pt RTD
-
Mounting:Probe
-
Accuracy:±0.5 °C
-
Operating Temperature:-200 to 260 °C
-
Resistance @ 25C:100 ohm @ 0 °C
-
Description of Terminals:305mm insulated leads
-
Dimension:4.75 x 2.18 mm
-
Supplier Package:N/A
Frequently Asked Questions
Is HEL-705-T-1-12-00 RoHS compliant?
Yes, HEL-705-T-1-12-00 is RoHS compliant.
What is the lead time for HEL-705-T-1-12-00?
The standard lead time for HEL-705-T-1-12-00 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
11 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$118.37
5
$116.06
10
$115.02
20
$112.78
50
$110.54
100 +
$110.26
Click for Quote
Log in
to unlock special pricing