- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- HEL-700-U-1-A
Description
+
RTD Analog Serial (2-Wire, 3-Wire)
Search Keywords: HEL700U1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HEL-700-U-1-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pt RTD
-
Mounting:N/A
-
Accuracy:±0.5 °C
-
Operating Temperature:-200 to 540 °C
-
Resistance @ 25C:1000 ohm @ 0 °C
-
Description of Terminals:4mm ribbon lead
-
Dimension:1.65 x 1.27 mm
-
Supplier Package:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.