Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HAFUHT0300L4AXT

Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Unidirectional Flow, G 3/8 Female Threaded Fitting per IS ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Unidirectional Flow, G 3/8 Female Threaded Fitting per ISO 1179, 0 SLPM to 300 SLPM Flow Range, Digital I²C Address: 0x49, 3 Vdc to 10 Vdc Supply Voltage
Search Keywords: HAFUHT0300L4AXT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    HAFUHT0300L4AXT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026802000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Sensor Type:
    Mass
  • Accuracy:
    N/A
  • Maximum Operating Supply Voltage:
    10 V
  • Maximum Output Voltage:
    N/A
  • Medium:
    Air,Gas
  • Output Voltage:
    I²C
  • Mounting:
    Screw
  • Typical Operating Supply Voltage:
    3 to 10 V
  • Flow Range:
    0 to 300 SLPM
  • Operating Temperature:
    -20 to 70 °C
  • Dimension:
    71 x 54 x 54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HAFUHT0300L4AXT discontinued?
Yes, HAFUHT0300L4AXT from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HAFUHT0300L4AXT RoHS compliant?
Yes, HAFUHT0300L4AXT is RoHS compliant.
What is the lead time for HAFUHT0300L4AXT?
The standard lead time for HAFUHT0300L4AXT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$643.11
5
$641.50
8
$639.90
15
$360.24
23
$242.36
30 +
$237.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!