Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

HAFUHM0020L5AXT

Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Unidirectional Flow, Manifold Mount, 0 SLPM to 20 SLPM Fl ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Unidirectional Flow, Manifold Mount, 0 SLPM to 20 SLPM Flow Range, Digital I²C Address: 0x59, 3 Vdc to 10 Vdc Supply Voltage
Search Keywords: HAFUHM0020L5AXT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    HAFUHM0020L5AXT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026802000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sensor Type:
    Mass
  • Accuracy:
    N/A
  • Maximum Operating Supply Voltage:
    10 V
  • Maximum Output Voltage:
    N/A
  • Medium:
    Air,Gas
  • Output Voltage:
    I²C
  • Mounting:
    Screw
  • Typical Operating Supply Voltage:
    3 to 10 V
  • Flow Range:
    0 to 20 SLPM
  • Operating Temperature:
    -20 to 70 °C
  • Dimension:
    87 x 54 x 54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HAFUHM0020L5AXT discontinued?
Yes, HAFUHM0020L5AXT from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HAFUHM0020L5AXT RoHS compliant?
Yes, HAFUHM0020L5AXT is RoHS compliant.
What is the lead time for HAFUHM0020L5AXT?
The standard lead time for HAFUHM0020L5AXT is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$269.82
3
$252.60
5
$251.97
10
$244.35
20 +
$237.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!