- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- HAFUHM0020L4AXT
Honeywell
HAFUHM0020L4AXT
Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Unidirectional Flow, Manifold Mount, 0 SLPM to 20 SLPM Fl ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HAFUHM0020L4AXT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026802000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sensor Type:Mass
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:10 V
-
Maximum Output Voltage:N/A
-
Medium:Air,Gas
-
Output Voltage:I²C
-
Mounting:Screw
-
Typical Operating Supply Voltage:3 to 10 V
-
Flow Range:0 to 20 SLPM
-
Operating Temperature:-20 to 70 °C
-
Dimension:87 x 54 x 54 mm
-
This product is discontinued, but still in stock.