- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- HAFBSS0200C2AX5
Honeywell
HAFBSS0200C2AX5
Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Short Port, Snap Mount, 0 SCCM to 200 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | HAFBSS0200C2AX5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026802000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sensor Type: | Mass |
| Maximum Operating Supply Voltage: | 5.5 V |
| Medium: | Air,Gas |
| Output Voltage: | I²C |
| Mounting: | PCB Through Hole |
| Typical Operating Supply Voltage: | 5 V |
| Flow Range: | ±200 SCCM |
| Operating Temperature: | -20 to 70 °C |
| Dimension: | 29 x 20 x13 mm |