- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- HAFBLF0750C4AX5
Honeywell
HAFBLF0750C4AX5
Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount, 0 SCCM to ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HAFBLF0750C4AX5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026802000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Sensor Type:Mass
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Output Voltage:N/A
-
Medium:Air,Gas
-
Output Voltage:I²C
-
Mounting:Screw
-
Typical Operating Supply Voltage:5 V
-
Flow Range:±750 SCCM
-
Operating Temperature:-20 to 70 °C
-
Dimension:43 x 20 x 20 mm
-
This product is discontinued, but still in stock.