- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- HAFBLF0050CAAX5
Description
+
Honeywell Zephyr™ Analog Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount, 0 SCCM to 50 SCCM Flow Range, 5 Vdc Supply Voltage
Search Keywords: HAFBLF0050CAAX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:HAFBLF0050CAAX5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026802000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Sensor Type:Mass
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Output Voltage:N/A
-
Medium:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Mounting:Screw
-
Typical Operating Supply Voltage:5 V
-
Flow Range:±50 SCCM
-
Operating Temperature:-20 to 70 °C
-
Dimension:43 x 20 x 20 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$133.73
3
$131.72
5
$129.75
10 +
$127.80
Click for Quote
Log in
to unlock special pricing