Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GXE51A1B

MICRO SWITCH™ Hazardous Location Limit Switches: GXE Series, Housing, Side Rotary Actuator with Fixed Steel Roller Lever, 1 NC ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Hazardous Location Limit Switches: GXE Series, Housing, Side Rotary Actuator with Fixed Steel Roller Lever, 1 NC/1 NO Snap Action AC-15, 4A 250V, 2A 400V / DC-13, 0.15A 250VIP66 Sealing, Operating Temperature: -20 °C to 75 °C [-4 °F to 167 °F], 5 m [16.4 ft] Integral Cable Termination, Bottom Exit, II 2 GD Ex d IIC T6, Ex tD A21 IP66 T85°C, Double Insulated, Agency Approvals: ATEX, CE, IEC Ex, KOSHA
Product Highlights:
  • Rugged zinc die-cast housing
  • Double insulated switch element
  • Snap action basic switch
  • Pre-wired with 5 meters long cable
  • Bottom exit cable only
  • II 2G Ex d IIC T6; II 2 D Ex tD A21 IP 66 T85°C
  • KEMA 00 ATEX 2103 X
  • ATEX (CE) / IEC Ex approvals
  • Conforms to EN50014, EN50018, CE marked
  • EN50047 mounting compatible
Potential Applications:
  • Hazardous areas Category 2 (Zone 1) or Category 3 (Zone 2)
  • Petrochemical
  • Material handling
  • Valve
Search Keywords: GXE51A1B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: GXE51A1B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: SPDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GXE51A1B RoHS compliant?
Yes, GXE51A1B is RoHS compliant.
What is the lead time for GXE51A1B?
The standard lead time for GXE51A1B is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Ships today, if you order in
7 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$569.53
3
$568.11
5 +
$534.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!