- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GXA51A1B
Honeywell
GXA51A1B
Switch Limit Side Rotary with Adjustable Lever Cable 4A 250VAC 250VDC Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GXA51A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary with Adjustable Lever
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Operating Force:N/A
-
Dimension:42 x 58.6 x 162.6 mm
-
Maximum Current Rating:4@250VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle