Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GTN1A116

Hall Effect Sensor 5V/9V/12V/15V/18V/24V 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Hall Effect Sensor 5V/9V/12V/15V/18V/24V 3-Pin
Search Keywords: GTN1A116
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: GTN1A116
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543704500
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Magnetic Type: Unipolar
Maximum Output Current: 40 mA
Mounting: Screw
Output Type: Sink
Output Driver: NPN
Product Type: Digital
Dimension: 100mm x 26mm dia
Typical Operating Supply Voltage: 8 to 16 V
Termination Type: Connector
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GTN1A116 discontinued?
Yes, GTN1A116 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GTN1A116 RoHS compliant?
Yes, GTN1A116 is RoHS compliant.
What is the lead time for GTN1A116?
The standard lead time for GTN1A116 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in
Minimum Order Quantity:
16
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
16
$7.72
76
$7.40
152
$7.10
758
$6.81
2,273 +
$6.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!