- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GSXA44B
Description
+
Switch Limit N.O./N.C. SP4T Top Pin Plunger Conduit 6A 600VAC 240VDC Linear Screw Mount
Search Keywords: GSXA44B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GSXA44B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Safety
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SP4T
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:76.2mm x 72mm x 164.7 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$596.94
3
$572.37
5 +
$566.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments