- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GSXA42C
Honeywell
GSXA42C
MICRO SWITCH™ Hazardous Location Safety Limit Switches: GSX Series, Red Epoxy-Coated Aluminum Housing, Top Roller Plunger, 2 N ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GSXA42C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365030
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Safety
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 12, 13
-
Body Orientation:Straight