- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GSXA42A1E
Honeywell
GSXA42A1E
Switch Limit N.O./N.C. SP3T Side Roller Lever Screw Mount 6A 600VAC 240VDC Rotary Conduit
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | GSXA42A1E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365007 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Explosion Proof |
| Actuator Style: | Side Roller Lever |
| Pole Throw Configuration: | SP3T |
| Switch Configuration: | N.O./N.C. |
| Dimension: | 76.2 x 72 x 194.8 mm |
| Maximum Current Rating: | 6@120VAC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 3, 4, 12, 13 |
| Body Orientation: | Right Angle |