- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GSDB06S2
Description
+
Switch Limit N.C. SPDT Hinge Screw Mount 6A 500VAC 250VDC Rotary Conduit
Search Keywords: GSDB06S2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GSDB06S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Hinge
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.C.
-
Operating Force:N/A
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$71.98
10
$64.66
25
$56.00
50
$53.69
100
$50.43
250 +
$49.77
Click for Quote
Log in
to unlock special pricing