- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GSAC36C
Description
+
Switch Limit N.C. SPDT Top Roller Plunger Conduit 0.1A 50VAC 50VDC 9.7N Linear Screw Mount
Search Keywords: GSAC36C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GSAC36C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Safety
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.C.
-
Operating Force:9.7 N
-
Dimension:42 x 42 x 126.3 mm
-
Maximum Current Rating:0.1@50VAC 50VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
2
$194.94
3
$194.45
4
$193.96
5 +
$190.08
Click for Quote
Log in
to unlock special pricing