- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GSAB20A1B
Honeywell
GSAB20A1B
Snap Action Switch - 4PST-2NO/2NC - On-Mom/Off-Mom - 6A(AC)/2.8A(DC) 120VAC 24VDC - Side Rotary, Roller Actuator - IP67 - Scre ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GSAB20A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Safety
-
Actuator Style:Side Roller Lever
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:9.7 N
-
Dimension:42 x 62.4 x 145.8 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle