- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GSAB01A1B
Honeywell
GSAB01A1B
Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 6A 600VAC 250VDC 9.7N Rotary Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 6A 600VAC 250VDC 9.7N Rotary Screw Mount
Search Keywords: GSAB01A1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GSAB01A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Safety
-
Actuator Style:Side Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:9.7 N
-
Dimension:42 x 62.4 x 145.8 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is GSAB01A1B RoHS compliant?
Yes, GSAB01A1B is RoHS compliant.
What is the lead time for GSAB01A1B?
The standard lead time for GSAB01A1B is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2
$192.11
3
$191.63
4
$191.15
5 +
$187.33
Click for Quote
Log in
to unlock special pricing