Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GSAA41A1B

The GSAA41A1B is a non plug-in global safety limit switch featuring a side rotary actuator with a metal roller and a 1/2" NPT ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The GSAA41A1B is a non plug-in global safety limit switch featuring a side rotary actuator with a metal roller and a 1/2" NPT conduit entry.
Search Keywords: GSAA41A1B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GSAA41A1B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Safety
  • Actuator Style:
    Side Roller Lever
  • Pole Throw Configuration:
    SP4T
  • Switch Configuration:
    N.C.
  • Operating Force:
    N/A
  • Dimension:
    42 x 62.4 x 145.8 mm
  • Maximum Current Rating:
    0.1@50VAC 50VDC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GSAA41A1B RoHS compliant?
Yes, GSAA41A1B is RoHS compliant.
What is the lead time for GSAA41A1B?
The standard lead time for GSAA41A1B is approximately 69 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
2
69 Weeks can ship 1/17/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,939.00
2
$1,934.15
3
$1,587.00
4
$1,413.40
5 +
$1,385.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!