- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GSAA40A1B
Description
+
Switch Limit Side Roller Lever Conduit 6A 600VAC 250VDC Rotary Screw Mount
Search Keywords: GSAA40A1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GSAA40A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Safety
-
Actuator Style:Side Roller Lever
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Operating Force:N/A
-
Dimension:42 x 62.4 x 145.8 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
40 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
2
$349.70
3
$286.93
4
$255.55
5 +
$250.44
Click for Quote
Log in
to unlock special pricing