- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GSAA36C
Honeywell
GSAA36C
Switch Limit N.C. SPDT Top Roller Plunger Conduit 0.1A 50VAC 50VDC 9.7N Linear Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Positive opening operation of normally closed contacts
- Available with up to 4NC positive opening contacts
- Galvanically isolated contacts
- Available with gold-plated contacts for improved switching reliability at low currents and voltages
- Wide selection of actuators
- UL, CSA, CE, BG pending
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | GSAA36C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Safety |
| Actuator Style: | Top Roller Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.C. |
| Operating Force: | 9.7 N |
| Dimension: | 42 x 42 x 126.3 mm |
| Maximum Current Rating: | 0.1@50VAC 50VDC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 4, 12, 13 |
| Body Orientation: | Straight |