- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GSAA22C
Honeywell
GSAA22C
Switch Limit N.O./N.C. DPDT Top Roller Plunger Conduit 6A 600VAC 250VDC 16N Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Top Roller Plunger Conduit 6A 600VAC 250VDC 16N Linear Screw Mount
Search Keywords: GSAA22C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GSAA22C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Safety
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:16 N
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is GSAA22C RoHS compliant?
Yes, GSAA22C is RoHS compliant.
What is the lead time for GSAA22C?
The standard lead time for GSAA22C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$326.68
3
$322.39
5 +
$320.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT