- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GSAA22A1B
Honeywell
GSAA22A1B
Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 0.1A 50VAC 50VDC 9.7N Rotary Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 0.1A 50VAC 50VDC 9.7N Rotary Screw Mount
Search Keywords: GSAA22A1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GSAA22A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Safety
-
Actuator Style:Side Roller Lever
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:9.7 N
-
Dimension:42 x 62.4 x 145.8 mm
-
Maximum Current Rating:0.1@50VAC 50VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is GSAA22A1B RoHS compliant?
Yes, GSAA22A1B is RoHS compliant.
What is the lead time for GSAA22A1B?
The standard lead time for GSAA22A1B is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
2
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$436.82
2
$432.56
3
$431.47
4
$430.40
5 +
$429.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT