Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GSAA20A1B-1

Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 6A 600VAC 250VDC 9.7N Rotary Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 6A 600VAC 250VDC 9.7N Rotary Screw Mount
Search Keywords: GSAA20A1B1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GSAA20A1B-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    Safety
  • Actuator Style:
    Side Roller Lever
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    9.7 N
  • Dimension:
    42 x 62.4 x 145.8 mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GSAA20A1B-1 discontinued?
Yes, GSAA20A1B-1 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GSAA20A1B-1 RoHS compliant?
Yes, GSAA20A1B-1 is RoHS compliant.
What is the lead time for GSAA20A1B-1?
The standard lead time for GSAA20A1B-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$566.56
5
$565.15
7
$563.73
13
$321.40
19
$232.13
25 +
$227.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!