- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GSAA01C
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 6A 600VAC 250VDC 9.7N Linear Screw Mount
Product Highlights:
- Positive opening operation of normally closed contacts
- Available with up to 4NC positive opening contacts
- Galvanically isolated contacts
- Available with gold-plated contacts for improved switching reliability at low currents and voltages
- Wide selection of actuators
- UL, CSA, CE, BG pending
Search Keywords: GSAA01C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GSAA01C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Safety
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:9.7 N
-
Dimension:42 x 42 x 126.3 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
2
$233.85
3
$233.27
4
$232.68
5 +
$228.03
Click for Quote
Log in
to unlock special pricing