- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- GLZ68
Description
+
MICRO SWITCH™ Global Limit Switches: GLA Series, Fixed Length Delrin Spring Rod Actuator, Ø 6,4 mm x 305 mm [0.25 in x 12 in]
Search Keywords: GLZ68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLZ68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Lever
-
Switch Type:Limit Switch
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$72.71
5
$64.88
10
$62.94
30
$52.26
50
$52.13
100
$49.08
250 +
$48.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments