- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- GLZ54N
Honeywell
GLZ54N
MICRO SWITCH™ Global Limit Switches: GLA Series, Adjustable Stainless Steel Rod Actuator, Ø 3,2 mm x 318 mm [0.19 in x 12.5 in ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | GLZ54N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |