Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GLZ1AK8A

MICRO SWITCH™ Global Limit Switches: GLA Series, Replacement Head, Cat Whisker Wobble Actuator, Ø 1,2 mm x 140 mm [0.047 in x ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Global Limit Switches: GLA Series, Replacement Head, Cat Whisker Wobble Actuator, Ø 1,2 mm x 140 mm [0.047 in x 5.5 in] Stainless Steel Wire
Search Keywords: GLZ1AK8A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: GLZ1AK8A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Whisker Head Assembly
Switch Type: Limit Switch
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GLZ1AK8A discontinued?
Yes, GLZ1AK8A from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GLZ1AK8A RoHS compliant?
Yes, GLZ1AK8A is RoHS compliant.
What is the lead time for GLZ1AK8A?
The standard lead time for GLZ1AK8A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$72.85
10
$67.84
25
$59.77
50
$59.63
100
$55.86
250 +
$52.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!